Cap Aluminum Lytic 230uF 63V -10% to 30% (13 X 37mm) Axial 250 Ohm 1000mA 1600h 150°C Automotive Bulk
Kemet PEG127ME3230Q technical specifications.
| Capacitance | 230uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 250Ohm |
| Ripple Current | 1000mA |
| Leakage Current | 47.47@5MinuA |
| Lifetime | 1600h |
| Size | 13 X 37mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.