
High-performance aluminum electrolytic capacitor with 4.8mF capacitance and 25V DC rated voltage. Features a low 36mΩ ESR and 2110mA ripple current capability. Designed for through-hole mounting with axial termination, measuring 20mm in diameter and 37mm in length. Offers a wide operating temperature range from -40°C to 105°C with a 37000-hour lifespan.
Kemet PEG130HJ4480QL1 technical specifications.
| Capacitance | 4.8mF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 36mR |
| Height | 37mm |
| Lead Diameter | 1mm |
| Lead Length | 40mm |
| Leakage Current | 364uA |
| Length | 37mm |
| Life (Hours) | 37000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 10.8A |
| RoHS Compliant | Yes |
| Series | PEG130 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG130HJ4480QL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.