
Aluminum electrolytic capacitor, 2200µF capacitance, 25V DC rated voltage, and 20% tolerance. Features low ESR of 60mΩ, high ripple current capability of 4.9A, and a maximum operating temperature of 150°C. Axial package with dimensions of 16mm diameter and 29mm height, suitable for through-hole mounting. Offers a lifespan of 1500 hours and operates within a temperature range of -40°C to 150°C.
Kemet PEG225HF4220ME1 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 29mm |
| Lead Diameter | 0.8mm |
| Lead Length | 40mm |
| Leakage Current | 165uA |
| Length | 29mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.9A |
| RoHS Compliant | Yes |
| Series | PEG225 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
