
680µF, 63V axial aluminum electrolytic capacitor featuring a low 109mΩ ESR and 3.9A ripple current capability. Designed for through-hole mounting, this component operates across a wide temperature range of -40°C to 150°C, with a rated life of 1500 hours. The capacitor has a capacitance tolerance of -10% to +30% and a leakage current of 132.52µA. Its axial package measures 16mm in diameter and 37mm in length.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Package/Case | Axial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 109mR |
| Height | 34.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 40mm |
| Leakage Current | 132.52uA |
| Length | 37mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | PEG225 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
