
The PEG226HJ4330QE1 is a 3.3mF axial aluminum electrolytic capacitor with a 25V voltage rating and 30% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk with 100 units per package and is RoHS compliant. It features an equivalent series resistance of 34mR and a ripple current of 3.115A.
Kemet PEG226HJ4330QE1 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 34mR |
| Length | 1.457inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 3.115A |
| RoHS Compliant | Yes |
| Series | PEG226 |
| Termination | Axial |
| Tolerance | 30% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEG226HJ4330QE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.