
Standard aluminum electrolytic capacitor with 4700µF capacitance and 25VDC rated voltage. Features a low ESR of 0.041 Ohm and ripple current capability of 4900mA. This cylindrical can capacitor offers a 14000-hour lifetime at 105°C and is designed with screw terminals for clamp mounting. Dimensions are 36.6mm diameter by 54.5mm height, with a capacitance tolerance of -10% to 30%.
Kemet PEH169HA4470QU2 technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 54.5 |
| Product Diameter (mm) | 36.6 |
| Product Weight (g) | 70 |
| Number of Terminals | 2 |
| Size (mm) | 36.6 X 54.5 |
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 25VDC |
| ESR | 0.041Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 4900mA |
| Leakage Current | 352.5@5MinuA |
| Lifetime | 14000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.029@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169HA4470QU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.