
Aluminum electrolytic capacitor, 6800µF capacitance, 40VDC rated voltage, with a tolerance of -10% to +30%. Features low ESR of 0.022 Ohm and a ripple current capability of 6700mA. This cylindrical can capacitor offers a long lifetime of 7000 hours at 105°C, with a stud mount and screw terminal for secure connection. Dimensions are 35mm diameter by 75mm height.
Sign in to ask questions about the Kemet PEH169KC4680QB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PEH169KC4680QB2 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 75 |
| Product Diameter (mm) | 35 |
| Product Weight (g) | 105 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 75 |
| Capacitance | 6800uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 40VDC |
| ESR | 0.022Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 6700mA |
| Leakage Current | 4816@5MinuA |
| Lifetime | 7000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.014@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169KC4680QB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.