
High-performance aluminum electrolytic capacitor with 6800µF capacitance and 63VDC voltage rating. Features a low ESR of 0.018 Ohm and ripple current capability of 8500mA. Designed with screw terminals for stud mounting, this cylindrical can capacitor offers a 8000-hour lifetime at 105°C. Dimensions are 50mm diameter by 75mm height, with a capacitance tolerance of -10% to 30%.
Kemet PEH169MH4680QB2 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 75 |
| Product Diameter (mm) | 50 |
| Product Weight (g) | 180 |
| Number of Terminals | 2 |
| Size (mm) | 50 X 75 |
| Capacitance | 6800uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 8500mA |
| Leakage Current | 5285.2@5MinuA |
| Lifetime | 8000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169MH4680QB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.