
Aluminum electrolytic capacitor with 10000µF capacitance and 63VDC rated voltage. Features low ESR of 0.013 Ohm and ripple current capability of 9900mA. Operating temperature range is -40°C to 105°C with a lifetime of 17000 hours. This cylindrical can capacitor utilizes screw terminals for mounting and has a diameter of 51.6mm and height of 98.5mm.
Kemet PEH169MJ5100QB2 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 98.5 |
| Product Diameter (mm) | 51.6 |
| Product Weight (g) | 240 |
| Number of Terminals | 2 |
| Size (mm) | 51.6 X 98.5 |
| Capacitance | 10000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.013Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 9900mA |
| Leakage Current | 1890@5MinuA |
| Lifetime | 17000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169MJ5100QB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.