
Aluminum electrolytic capacitor with 10000µF capacitance and 63VDC voltage rating. Features a wide tolerance of -10% to 30%, low ESR of 0.013 Ohm, and a ripple current capability of 9900mA. This cylindrical can capacitor offers a long lifetime of 8000 hours at 105°C, with screw terminal connections for clamp mounting. Its dimensions are 50mm diameter by 95mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PEH169MJ5100QU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 95 |
| Product Diameter (mm) | 50 |
| Product Weight (g) | 240 |
| Number of Terminals | 2 |
| Size (mm) | 50 X 95 |
| Capacitance | 10000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 63VDC |
| ESR | 0.013Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 9900mA |
| Leakage Current | 5890@5MinuA |
| Lifetime | 8000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.008@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169MJ5100QU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.