
This 22000uF electrolytic capacitor features a high performance, high stability design with low ESL and ESR. It operates over a temperature range of -40°C to 105°C and has a maximum impedance of 0.004 ohms at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and has a high ripple current rating of 17700.
Kemet PEH169MT5220QU2 technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 105 |
| Product Diameter (mm) | 75 |
| Product Weight (g) | 585 |
| Number of Terminals | 2 |
| Size (mm) | 75 X 105 |
| Capacitance | 22000uF |
| Voltage | 63VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 63VDC |
| ESR | 0.006Ohm |
| Ripple Current | 17700mA |
| Leakage Current | 8158@5MinuA |
| Lifetime | 13000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.004@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169MT5220QU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.