
This 1500uF aluminum electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features low ESR and low impedance, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a lifetime of 14000 hours and a leakage current of 4450mA at 5 minutes. It is constructed with an aluminum cylindrical can and has a size of 36.6mm x 51.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PEH169PA415VMU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 51.5 |
| Product Diameter (mm) | 36.6 |
| Product Weight (g) | 70 |
| Number of Terminals | 2 |
| Size (mm) | 36.6 X 51.5 |
| Capacitance | 1500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5000mA |
| Leakage Current | 4450@5MinuA |
| Lifetime | 14000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169PA415VMU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.