
This aluminum electrolytic capacitor features a high capacitance of 3300uF and a working voltage of 100VDC with a tolerance of -10% to 30%. It has a low ESR of 0.03 and a high ripple current of 6400. The capacitor is designed for stud mount applications and has a long lifetime of 8000 hours. It operates within a temperature range of -40°C to 105°C and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PEH169PH4330QB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PEH169PH4330QB2 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 75 |
| Product Diameter (mm) | 50 |
| Product Weight (g) | 180 |
| Number of Terminals | 2 |
| Size (mm) | 50 X 75 |
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.03Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 4990@5MinuA |
| Lifetime | 8000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.023@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169PH4330QB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.