
This 100VDC aluminum electrolytic capacitor features a capacitance of 10,000uF with a tolerance of 20%. It has a low ESR of 0.017 and a ripple current of 13,900. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It operates over a temperature range of -40 to 85°C.
Kemet PEH169PK510VMU2 technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 103.5 |
| Product Diameter (mm) | 51.6 |
| Product Weight (g) | 265 |
| Number of Terminals | 2 |
| Size (mm) | 51.6 X 103.5 |
| Capacitance | 10000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.017Ohm |
| Ripple Current | 13900mA |
| Leakage Current | 7000@5MinuA |
| Lifetime | 17000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169PK510VMU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.