
Cap Aluminum Lytic 6800uF 250V -10% to 30% (91.6 X 148.7mm) Screw Terminal 0.02 Ohm 11900mA 16300h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PEH169SY4680QB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 148.7 |
| Product Diameter (mm) | 91.6 |
| Product Weight (g) | 1400 |
| Number of Terminals | 2 |
| Size (mm) | 91.6 X 148.7 |
| Capacitance | 6800uF |
| Voltage | 250VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 250VDC |
| ESR | 0.02Ohm |
| Ripple Current | 11900mA |
| Leakage Current | 5100@5MinuA |
| Lifetime | 16300h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169SY4680QB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.