This 150uF aluminum electrolytic capacitor has a maximum operating voltage of 350VDC and a tolerance of 20%. It features low ESR and low impedance, making it suitable for applications where high current is required. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It has a maximum operating temperature range of -40°C to 85°C and a lifetime of 14,000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PEH169UA315VMU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 51.5 |
| Product Diameter (mm) | 36.6 |
| Product Weight (g) | 70 |
| Number of Terminals | 2 |
| Size (mm) | 36.6 X 51.5 |
| Capacitance | 150uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.63Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 4157.5@5MinuA |
| Lifetime | 14000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169UA315VMU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.