
The Kemet PEH169UK4100QB2 is a 1000uF aluminum electrolytic capacitor with a maximum operating voltage of 350VDC. It features a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for operation between -40°C and 105°C. It has a low impedance and is suitable for stud mount applications.
Kemet PEH169UK4100QB2 technical specifications.
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 106.5 |
| Product Diameter (mm) | 51.6 |
| Product Weight (g) | 265 |
| Number of Terminals | 2 |
| Size (mm) | 51.6 X 106.5 |
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 350VDC |
| ESR | 0.082Ohm |
| Ripple Current | 4100mA |
| Leakage Current | 1050@5MinuA |
| Lifetime | 7300h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169UK4100QB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.