This aluminum electrolytic capacitor features a capacitance of 2200uF, a DC rated voltage of 350VDC, and a tolerance of -10% to 30%. It has a low ESR of 0.039 and a high ripple current of 7500. The capacitor is constructed with an aluminum cylindrical can and has a long lifetime of 13000 hours. It operates within a temperature range of -40 to 105 degrees Celsius.
Kemet PEH169UT4220QU2 technical specifications.
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 105 |
| Product Diameter (mm) | 75 |
| Product Weight (g) | 585 |
| Number of Terminals | 2 |
| Size (mm) | 75 X 105 |
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 350VDC |
| ESR | 0.039Ohm |
| Ripple Current | 7500mA |
| Leakage Current | 6310@5MinuA |
| Lifetime | 13000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | High Performance|High Stability|Low ESL and ESR|Long Life |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220085 |
| Schedule B | 8532220085 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169UT4220QU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.