Cap Aluminum Lytic 4700uF 350V -10% to 30% (90 X 145mm) Screw Terminal 0.023 Ohm 11600mA 25000h 105°C
Kemet PEH169UY4470Q technical specifications.
| Capacitance | 4700uF |
| Voltage | 350VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 350VDC |
| ESR | 0.023Ohm |
| Ripple Current | 11600mA |
| Lifetime | 25000h |
| Size | 90 X 145mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet PEH169UY4470Q to view detailed technical specifications.
No datasheet is available for this part.