
This aluminum cylindrical can electrolytic capacitor features a low ESR and low impedance design. It has a capacitance of 100uF and can operate at a maximum voltage of 400VDC. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is constructed with a clamp mount termination style and has a product height of 51.5mm and a product diameter of 36.6mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet PEH169VA310VMU2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Product Height (mm) | 51.5 |
| Product Diameter (mm) | 36.6 |
| Product Weight (g) | 70 |
| Number of Terminals | 2 |
| Size (mm) | 36.6 X 51.5 |
| Capacitance | 100uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.7Ohm |
| Ripple Current | 1500mA |
| Leakage Current | 4120@5MinuA |
| Lifetime | 14000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kemet PEH169VA310VMU2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.