Cap Aluminum Lytic 1000uF 450V 20% (66.6 X 106mm) Screw Terminal 0.082 Ohm 6400mA 21000h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.082Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 5350@5MinuA |
| Lifetime | 21000h |
| Size | 66.6 X 106mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |