Aluminum electrolytic capacitor with 22,000µF capacitance and 63V DC rating. Features 20% tolerance, 10mΩ ESR, and 8mΩ impedance at 100Hz. Rated for 19A ripple current and 10,000 hours life at 85°C. Radial package with screw terminals, measuring 51.6mm diameter and 98.5mm length, suitable for chassis or stud mounting.
Kemet PEH200MJ5220MB2 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 95mm |
| Height - Seated (Max) | 3.878inch |
| Impedance | 8mR |
| Lead Pitch | 22mm |
| Leakage Current | 4.158mA |
| Length | 98.5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 19A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
No datasheet is available for this part.