Cap Aluminum Lytic 2200uF 420V 20% (91.6 X 79.7mm) Screw Terminal 0.033 Ohm 12200mA 25200h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.033Ohm |
| Ripple Current | 12200mA |
| Leakage Current | 2772@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 79.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |