Aluminum electrolytic capacitor with 2.7mF capacitance and 420V DC rating. Features 20% tolerance, 24mΩ ESR at 100Hz, and 12.4A ripple current capability. Designed for chassis mounting with screw terminals, this radial component measures 66.6mm in diameter and 109.2mm in height. Operates across a -40°C to 85°C temperature range with a 12600-hour lifespan.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 66.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 109.2mm |
| Height - Seated (Max) | 4.299inch |
| Impedance | 12mR |
| Lead Diameter | 15mm |
| Lead Length | 4mm |
| Lead Pitch | 1.122inch |
| Leakage Current | 7.402uA |
| Length | 105mm |
| Life (Hours) | 12600Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Stud |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 12.4A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 420V |
| Voltage Rating | 420V |
| DC Rated Voltage | 420V |
| RoHS | Compliant |