This 4700uF aluminum electrolytic capacitor has a rated voltage of 420VDC and a tolerance of 20%. It features low ESR and impedance, making it suitable for applications requiring high capacitance and low power loss. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 25,200 hours. The capacitor's size is 91.6 x 148.7 mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| DC Rated Voltage | 420VDC |
| ESR | 0.017Ohm |
| Ripple Current | 18200mA |
| Leakage Current | 5922@5MinuA |
| Lifetime | 25200h |
| Size | 91.6 X 148.7mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |