Cap Aluminum Lytic 6800uF 100V 20% (51.6 X 77.5mm) Screw Terminal 0.033 Ohm 12700mA 10000h 85°C Bulk
Kemet PEH200PH4680MB2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 75 |
| Polarity | POLARIZED |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PEH200PH4680MB2 to view detailed technical specifications.
No datasheet is available for this part.