Cap Aluminum Lytic 22000uF 100V 20% (66.6 X 109.2mm) Screw Terminal 0.015 Ohm 19300mA 15000h 85°C Bulk
Kemet PEH200PO5220MB2 technical specifications.
| Capacitance | 22mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 19.3A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200PO5220MB2 to view detailed technical specifications.
No datasheet is available for this part.