This 3300uF aluminum electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features low ESR and impedance, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for clamp mount applications and has a screw terminal termination style.
Kemet PEH200SL4330MU2 technical specifications.
| Capacitance | 3300uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.038Ohm |
| Ripple Current | 10500mA |
| Leakage Current | 2475@5MinuA |
| Lifetime | 16800h |
| Size | 76.6 X 80.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PEH200SL4330MU2 to view detailed technical specifications.
No datasheet is available for this part.