
High-capacitance aluminum electrolytic capacitor, 10mF, with a 250V DC rating and 20% tolerance. Features a low ESR of 14mR and a high ripple current capability of 18A. Designed with screw terminals for secure mounting, this radial component measures 75mm in diameter and 145mm in height. Operates across a wide temperature range from -40°C to 85°C, offering a lifespan of 16800 hours.
Checking distributor stock and pricing after the page loads.
Kemet PEH200SV5100MU2 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 75mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 14mR |
| Height | 145mm |
| Lead Pitch | 32mm |
| Leakage Current | 11.5mA |
| Length | 145mm |
| Life (Hours) | 16800Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 18A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.