Kemet PEH200UL4220MU2 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| ESR (Equivalent Series Resistance) | 61mR |
| Lead Pitch | 31.75mm |
| Length | 78mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Ripple Current | 9.8A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PEH200UL4220MU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.