Cap Aluminum Lytic 6800uF 400V 20% (91.6 X 148.7mm) Screw Terminal 0.013 Ohm 21400mA 25200h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Diameter | 89mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Lead Pitch | 31.75mm |
| Length | 145mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 8 |
| Packaging | Bulk |
| Ripple Current | 17.8A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |