This aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a bulk quantity of 24 units and is RoHS compliant. It has a diameter of 50.8mm and a height of 75mm, with a lead pitch of 22mm and a length of 50mm. The termination is screw type.
Kemet PEH200YH3470MB2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 75mm |
| Lead Pitch | 22mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 24 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.