
Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage. Features 20% tolerance, 120mΩ ESR, and 4.5A ripple current capability. Operates from -40°C to 85°C with a 10,000-hour lifespan. Radial package with screw terminals, measuring 50mm in length and 51.6mm in diameter.
Kemet PEH200YH3470MU2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 77.5mm |
| Lead Pitch | 22mm |
| Leakage Current | 4.6345mA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
