Cap Aluminum Lytic 0.01F 450V 20% (91.6 X 223.2mm) Screw Terminal 0.009 Ohm 25900mA 25200h 85°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 10mF |
| Package/Case | Aluminum |
| Diameter | 91.6mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 223.2mm |
| Life (Hours) | 25200Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Stud |
| Radiation Hardening | No |
| Ripple Current | 25.9A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |