
Aluminum electrolytic capacitor, 470µF capacitance, 500V DC rated voltage, 20% tolerance. Features 220mΩ ESR, 4.2A ripple current, and 10000-hour life at 85°C. Radial package with screw terminals, measuring 50mm diameter and 75mm height. Operating temperature range from -40°C to 85°C.
Kemet PEH200ZH3470MU2 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 50mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 75mm |
| Lead Pitch | 22mm |
| Leakage Current | 4.705mA |
| Length | 50mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.