
Aluminum electrolytic capacitor with 1000µF capacitance and 500V DC rated voltage. Features 20% tolerance, 130mΩ ESR, and 6.8A ripple current capability. Operating temperature range from -40°C to 85°C with a 12600-hour lifespan. Dimensions are 63.5mm diameter and 105mm length with screw terminals for mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 109.2mm |
| Lead Pitch | 28.6mm |
| Leakage Current | 5.5mA |
| Length | 105mm |
| Life (Hours) | 12600Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.8A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |