Aluminum electrolytic capacitor with 2200µF capacitance and 500V DC rated voltage. Features 58mΩ ESR, 11.1A ripple current, and a 16800-hour lifespan at 85°C. Radial package with screw terminals, measuring 76.6mm diameter and 145mm length. RoHS compliant.
Kemet PEH200ZV4220MU2 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 76.6mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 58mR |
| Height | 149.2mm |
| Lead Pitch | 31.75mm |
| Leakage Current | 7.3mA |
| Length | 145mm |
| Life (Hours) | 16800Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11.1A |
| RoHS Compliant | Yes |
| Series | PEH200 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
