This 47000uF electrolytic capacitor has a maximum operating voltage of 40VDC and a tolerance of -10% to 30%. It features a standard ESR of 0.007 and a maximum impedance of 0.007 at 20°C and 10kHz. The capacitor is constructed with an aluminum cylindrical can and is designed for clamp mount applications with screw terminal connections. It can operate within a temperature range of -55°C to 125°C.
Kemet PEH205KO5470QB3 technical specifications.
| Capacitance | 47000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| ESR | 0.007Ohm |
| Ripple Current | 70400mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 8000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.007@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet PEH205KO5470QB3 to view detailed technical specifications.
No datasheet is available for this part.