Cap Aluminum Lytic 47000uF 40V -10% to 30% (65 X 105mm) Screw Terminal 0.007 Ohm 70400mA 8000h 125°C Automotive
Kemet PEH205KO5470QU3 technical specifications.
| Capacitance | 47000uF |
| Voltage | 40VDC |
| Tolerance | -10% to 30% |
| ESR | 0.007Ohm |
| Ripple Current | 70400mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 8000h |
| Size | 65 X 105mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.007@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet PEH205KO5470QU3 to view detailed technical specifications.
No datasheet is available for this part.