Kemet's PEH205PD4330QB3 is an aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 100VDC. It has a tolerance of -10% to 30% and an ESR of 0.037. The capacitor is designed for clamp mount applications and features a screw terminal termination style. It operates within a temperature range of -55°C to 125°C and has a maximum impedance of 0.026 at 20°C and 10kHz.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| DC Rated Voltage | 100VDC |
| ESR | 0.037Ohm |
| Ripple Current | 18300mA |
| Leakage Current | 664@5MinuA |
| Lifetime | 4000h |
| Size | 35 X 95mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.026@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |