Cap Aluminum Lytic 680uF 100V 20% (22 X 30mm) Snap-In 10mm 0.3 Ohm 1700mA 6000h 85°C Bulk
Kemet PEH506PAC3680M2 technical specifications.
| Capacitance | 680uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.3Ohm |
| Ripple Current | 1700mA |
| Leakage Current | 204@5MinuA |
| Lifetime | 6000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet PEH506PAC3680M2 to view detailed technical specifications.
No datasheet is available for this part.