Cap Aluminum Lytic 150uF 450V 20% (25 X 35mm) Snap-In 10mm 0.62 Ohm 820mA 2000h 105°C Bulk
Kemet PEH532YBD3150M2 technical specifications.
| Capacitance | 150uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.62Ohm |
| Ripple Current | 820mA |
| Leakage Current | 203@5MinuA |
| Lifetime | 2000h |
| Size | 25 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PEH532YBD3150M2 to view detailed technical specifications.
No datasheet is available for this part.