This 820uF electrolytic capacitor has a maximum operating voltage of 200VDC and a tolerance of 20%. It features a low ESR and low impedance, and is suitable for use in applications where a high capacitance value is required. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 125°C.
Kemet PEH534RDC3820M2 technical specifications.
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.17Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 492@5MinuA |
| Lifetime | 4000h |
| Size | 35 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | Low ESR|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PEH534RDC3820M2 to view detailed technical specifications.
No datasheet is available for this part.