Cap Film 0.001uF 400V PP 5% (7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk
Kemet PFR5 102J400J11L4 BULK technical specifications.
| Capacitance | 0.001uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 220VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PFR5 102J400J11L4 BULK to view detailed technical specifications.
No datasheet is available for this part.