This 150pF pulse film capacitor has a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. It features a 5% tolerance and is suitable for operation between -55°C and 100°C. The capacitor is mounted through a radial lead and is available in a 7.2 X 4.5 X 6 size with a 5mm terminal pitch.
Kemet PFR5 151J630J11L4 BULK technical specifications.
| Capacitance | 150pF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 4.5 X 6mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PFR5 151J630J11L4 BULK to view detailed technical specifications.
No datasheet is available for this part.