The PFR5102J630J11L4BULK film capacitor from Kemet features a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1uF and is rated for a DC voltage of 630V. The capacitor measures 4.5mm in width, 7.2mm in length, and 6mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.5 |
| Length | 7.2 |
| Capacitance | 0.001 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Series | PFR5(630V,J11) |
| Height | 6 |
| REACH | unknown |
| Military Spec | False |