The PFR5332K400J12L16,5TR18 is a pulse and DC transient suppression film capacitor with a capacitance of 0.0033uF. It has a voltage rating of 400VDC and 220VAC, with a tolerance of 10%. The capacitor is constructed with a polypropylene dielectric and has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. It is designed for through hole mounting with a radial termination style and measures 7.2 X 5.5 X 7 in size with a terminal pitch of 5.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0033uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 5.5 X 7mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |