Cap Film 0.068uF 250V PP 5% (13 X 4 X 9mm) Radial 10mm 105°C Bulk
Kemet PHE426HA5680JR05 technical specifications.
| Capacitance | 68nF |
| Dielectric | PP |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE426 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.