Kemet's PHE426HB6220J is a 220nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a lead diameter of 0.8mm and a lead pitch of 15mm. The capacitor is through-hole mounted and has a height of 10.5mm and a length of 18mm. It is not RoHS compliant.
Kemet PHE426HB6220J technical specifications.
| Capacitance | 220nF |
| Depth | 5.5mm |
| Dielectric | PP |
| Height | 10.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 5% |
| Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.