The PHE426HB6220JR06 is a film capacitor with a capacitance of 0.22uF and a DC rated voltage of 250V. It has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 5.5mm wide and 18mm long, with a height of 10.5mm. It is a 2-terminal component.
Sign in to ask questions about the Kemet PHE426HB6220JR06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kemet PHE426HB6220JR06 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Series | PHE426(250V,15MM) |
| Height | 10.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PHE426HB6220JR06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.